• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV1440-4BN20 6XV14404BN20 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 20 m.
Product type

PLC cable

Type

6XV1440-4BN20

Manufacturer part #

6XV14404BN20

Height

9 mm

Length

20 m

Content

1 pc(s)

Series

Siemens-HMI

Connecting cable

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732093 Siemens 6XV1440-4BN20 6XV14404BN20 PLC cable

User & Safety Instructions

User & Safety Instructions 1732093 Siemens 6XV1440-4BN20 6XV14404BN20 PLC cable

Description

SIMATIC Panel PC Remote Kit USB interface 5 m incl. mounting accessories Spare part and Part of the MLFB 6AV7671-1EA.

More interesting products

(*All information is plus legal VAT)