
Highlights & Details
Control connecting cable M12-180/M12-180, A-coded, IO-Link port class B, 0.5 m
Our service for you
Technical specifications
- Packaging type
Piece
- Type
6XV1801-2CE50
- Connector type
straight
- No. of pins
5
- Cable length
0.5 m
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Features
A-coded
- Manufacturer part #
6XV18012CE50
- Content
1 pc(s)
- RoHS-compliant
Yes
2.5 A
0.399999999 mm²
Other
Other
0.5 m
Black
Polyurethane (PUR)
5
FALSE
5.3 mm
Other
FALSE
FALSE
Fca
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883066 Siemens 6XV18012CE50 M12 straight 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2883066 Siemens 6XV18012CE50 M12 straight 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
Description
Control connecting cable M12-180/M12-180, 5-core, IO-Link port Class B, pre-assembled with M12 plug and M12 socket (A-coded), straight cable outlet, length 0.5 m .










