
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
6XV1801-2CH15
straight
5
1.5 m
M12
M12
6XV18012CH15
1 pc(s)
Yes
2.5 A
0.399999999 mm²
Other
Other
1.5 m
Black
Polyurethane (PUR)
5
FALSE
5.3 mm
Other
FALSE
FALSE
Fca
yes
Datasheet 2883068 Siemens 6XV18012CH15 M12 straight 1.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2883068 Siemens 6XV18012CH15 M12 straight 1.5 m No. of pins (RJ): 5 1 pc(s) Piece