
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
6XV1801-5GH15
Sensor connector
4
1.5 m
M12
A-coded
6XV18015GH15
1 pc(s)
Yes
0.75 mm²
Other
Other
1.5 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 2883042 Siemens 6XV18015GH15 M12 1.5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2883042 Siemens 6XV18015GH15 M12 1.5 m No. of pins (RJ): 4 1 pc(s) Piece