
Technical specifications
- External diameter/the sheath: 10.5 mm
- 1.55 mm outer diameter/of the inner conductor:
- 2.73 mm/external diameter of the wire insulation:
- The number of bending cycles: 5000000
- Number of electrical wires: 5
- Bending radius / with a unique bend/minimum allowed: 27 mm
- Bending radius / with constant bending: 75 mm
- Weight per length: 149 kg/km
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Connector version
push-fit
- Cable length
3.00 m
- Factory colour
Grey
- Nominal voltage (details)
600 V
- Type
7/8 inch 180
- Halogen-free
No
16 A
600 V
1.5 mm²
Other
Other
3 m
Grey
Polyurethane (PUR)
5
FALSE
10.5 mm
600-600 V
Other
FALSE
FALSE
None
None
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734531 Siemens 6XV18225BH30 Current Cable Grey 3.00 m
User & Safety Instructions
User & Safety Instructions 1734531 Siemens 6XV18225BH30 Current Cable Grey 3.00 m
Description
PROFIBUS M12 plug-in cable (ET 200), Pre-assembled PB FC Trailing Cable with 2 M12 connectors, B-coded, 5-pole 10 m
What kind of Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











