
Image similar
Current Cable
Current
Cable
15.00 m
Grey
600 V
7/8 inch 180
16 A
600 V
1.5 mm²
Other
Other
15 m
Grey
Polyurethane (PUR)
5
FALSE
10.5 mm
600-600 V
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 1796014 Siemens 6XV18225BN15 Current Cable Grey 15.00 m
User & Safety Instructions 1796014 Siemens 6XV18225BN15 Current Cable Grey 15.00 m
The necessary accessories are required to use the article as described.