
Technical specifications
- Packaging type
Piece
- Type
6XV1830-3DE50
- Connector type
Plug
- Connector standard
Profibus
- No. of pins
5
- Cable length
0.5 m
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Features
Suitable for drag chains
- Manufacturer part #
6XV18303DE50
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
No
Pairs
Other
Other
0.67 mm
None
Foil + braiding
Polyurethane (PUR)
-40-60 °C
-40-60 °C
1
2
FALSE
Bundle
8 mm
FALSE
Bare
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2875962 Siemens 6XV18303DE50 M12 Plug 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2875962 Siemens 6XV18303DE50 M12 Plug 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
Description
PROFIBUS M12 plug-in cable (ET 200) Pre-assembled PB FC Trailing Cable with 2 M12 connectors, B-coded, 5-pole, 0.5 m. Pre-assembled, flexible plug-in cable for connecting PROFIBUS stations (e.g. SIMATIC ET 200) in IP65 degree of protection. For transmission rates up to 12 Mbps.Time-saving and fault-free connection of terminal stations by means of pre-assembled connecting cables. Easy assembly on-site for application-specific M12 plug-in cables by means of M12 plug-in connectors for field assembly, designed for quick mounting system.









