• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1843-5FH10-0AB0 FO cable 1 pc(s)

Image similar
Product type
FO cable
Type
6XV1843-5FH10-0AB0
Manufacturer
Siemens
RoHS-compliant
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FO cable

Our service for you

Technical specifications

Type

6XV1843-5FH10-0AB0

Product type

FO cable

Manufacturer

Siemens

RoHS-compliant

Yes

Content

1 pc(s)

Single mode

2

1 m

Other

OS2

LC-Duplex

ST

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044761 Siemens 6XV1843-5FH10-0AB0 FO cable 1 pc(s)

Description

SM FO Cord BFOC/LC, 9/125, assembled with 1x LC duplex plug and 2 x BFOC connector, length 1.0 m. SIMATIC NETWORKSSM FO CABLE ST(BFOC)/LC, 9/125

This text is machine translated.