
Technical specifications
- Packaging type
Piece
- Type
6XV1871-5BN10
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
10.0 m
- Connection
RJ45
- Factory colour
Green
- Features
Suitable for drag chains
- Manufacturer part #
6XV18715BN10
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
58.5
58.5
58.5
Other
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3044822 Siemens 6XV18715BN10 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 10.0 m 1 pc(s) Piece
Description
IE connecting cable IE FC RJ45 Plug-180/IE FC RJ45 Plug-180, IE FC Trailing Cable GP Pre-assembled with 2x IE FC RJ45 plug 180, length 10.0 m. For connecting Industrial Ethernet stations to RJ45 interfaces with degree of protection IP20/30, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.








