• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1873-3AH05 FO cable 1 pc(s)

1/2
Image similar
Product type
FO cable
Length
0.5 m
Type
6XV1873-3AH05
Manufacturer
Siemens
Configuration
2 x 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1873-3AH05

Product type

FO cable

Manufacturer

Siemens

Configuration

2 x 2

Length

0.5 m

RoHS-compliant

Yes

Content

1 pc(s)

Multi mode 50/125

2

0.5 m

Green

OM2

ST

ST

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2882955 Siemens 6XV1873-3AH05 FO cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882955 Siemens 6XV1873-3AH05 FO cable 1 pc(s)

Description

FO Standard Cable 50/125, pre-assembled with 2x2 BFOC connectors, length 0.5 m.