• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1873-3AH50 FO cable Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
FO cable
Length
5.0 m
Type
6XV1873-3AH50
Manufacturer
Siemens
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6XV1873-3AH50

Product type

FO cable

Manufacturer

Siemens

Configuration

2 x 2

Length

5.0 m

RoHS-compliant

Yes

Content

1 pc(s)

Multi mode 50/125

2

5 m

Green

OM2

ST

ST

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044826 Siemens 6XV1873-3AH50 FO cable Piece 1 pc(s)

Description

FO standard cable 50/125, assembled with 2x2 BFOC connectors, length 5.0 m. SIMATIC Net work cable FO standard cable GP

This text is machine translated.