• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1873-6DT10 FO cable 1 pc(s)

Image similar
Product type
FO cable
Type
6XV1873-6DT10
Manufacturer
Siemens
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1873-6DT10

Product type

FO cable

Manufacturer

Siemens

RoHS-compliant

Yes

Content

1 pc(s)

Multi mode 50/125

2

100 m

Green

OM2

SC

SC

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883021 Siemens 6XV1873-6DT10 FO cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883021 Siemens 6XV1873-6DT10 FO cable 1 pc(s)

Description

FO Trailing Cable GP 50/125, pre-assembled with 2x2 SC connectors, insertion aid, length 100 m.