
Highlights & Details
IE TP Cord M12-180/RJ45-180, pre-assembled IE Flexible Cable with 1x M12 connector, (x-coded) 180 degrees cable outlet and 1x RJ45 plug, 180-degree...
Our service for you
Technical specifications
- Packaging type
Piece
- Type
6XV1878-5TH50
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side B
RJ45 plug
- No. of pins
8
- Cable length
5.0 m
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
X-coded
- Manufacturer part #
6XV18785TH50
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
No
Green
Polyurethane (PUR)
8
6.5 mm
68 %
None
65
65
65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2876110 Siemens 6XV18785TH50 M12 RJ45 plug enclosure 5.0 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876110 Siemens 6XV18785TH50 M12 RJ45 plug enclosure 5.0 m No. of pins (RJ): 8 1 pc(s) Piece
Description
IE TP Cord M12-180/RJ45-180, pre-assembled IE Flexible Cable with 1x M12 connector, (x-coded) 180 degrees cable outlet and 1x RJ45 plug, 180-degree cable outlet, length 5.0 m.










