
Highlights & Details
IE TP Cord M12-180/RJ45-180, 1x M12 connector (X-coded), 1x RJ45 connector, 50m
Our service for you
Technical specifications
- Packaging type
Piece
- Type
6XV1878-5TN50
- Product type
Cable connection
- Connector standard
RJ45
- Connection side B
RJ45 plug
- No. of pins
8P8C
- Cable length
50 m
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
X
- Features
Ethernet
- Manufacturer part #
6XV18785TN50
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
No
Green
Polyurethane (PUR)
8
6.5 mm
68 %
None
65
65
65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2876119 Siemens 6XV18785TN50 Cable connection M12 50 m No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876119 Siemens 6XV18785TN50 Cable connection M12 50 m No. of pins (RJ): 8P8C 1 pc(s) Piece
Description
IE TP cord M12-180/RJ45-180 pre-assembled IE Flexible cable, with 1x M12 connector (X-coded)- 180degree line outlet- 1x RJ45 connector- 180degree line outlet- length 50m. IE TP CORD M12-180/RJ45-180
This text is machine translated.
This text is machine translated.










