User & Safety Instructions 2879377 Siemens 7KG8550-0AA30-0AA0
Description
SICAM P855 multifunction meter and Power quality recorder, monitoring, recording and Power quality (PQ) functions, basic measurements and extended measurements, top-hat rail housing, without display, RS485 - IEC 60870-5-103 and Modbus RTU, front-protection class: IP20, Modbus TCP The SICAM P855 multi-function measuring device is used for the recording, display and transmission of measured electrical quantities such as alternating current, alternating voltage, types of power, harmonic etc. Measuring variables and events are recorded and processed in accordance with the Power quality standard IEC 61000-4-30. The measured variables can be output via the communication interfaces to a PC and to the control technology or displayed on a display. In addition to the monitoring function, SICAM P855 offers a combined write and evaluation function as an all-in-one device: Measured values can be measured at parameterizable time intervals with various recorders, e.g. Power quality and fault recorders. Long-term data and events are carried out in accordance with the Power quality standards (e.g. EN 50160) evaluated directly in the device and reproduced as a report.
This text is machine translated.
Description
SICAM P855 multifunction meter and Power quality recorder, monitoring, recording and Power quality (PQ) functions, basic measurements and extended measurements, top-hat rail housing, without display, RS485 - IEC 60870-5-103 and Modbus RTU, front-protection class: IP20, Modbus TCP The SICAM P855 multi-function measuring device is used for the recording, display and transmission of measured electrical quantities such as alternating current, alternating voltage, types of power, harmonic etc. Measuring variables and events are recorded and processed in accordance with the Power quality standard IEC 61000-4-30. The measured variables can be output via the communication interfaces to a PC and to the control technology or displayed on a display. In addition to the monitoring function, SICAM P855 offers a combined write and evaluation function as an all-in-one device: Measured values can be measured at parameterizable time intervals with various recorders, e.g. Power quality and fault recorders. Long-term data and events are carried out in accordance with the Power quality standards (e.g. EN 50160) evaluated directly in the device and reproduced as a report.
This text is machine translated.
What kind of Digital Panel Meters are you looking for?