• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KG9661-2FA10-1AA0 Digital rack-mount meter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital rack-mount meter

Type

7KG9661-2FA10-1AA0

Recess width

96 mm

Recess height

96 mm

Dim

(W x H) 96 mm x 96 mm

Recess depth

100 mm

Width

96 mm

Height

96 mm

Interfaces

RS485

Interfaces

Ethernet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044912 Siemens 7KG9661-2FA10-1AA0 Digital rack-mount meter

Description

Digital measuring transducer SICAM T, DIN rail device without display, housing 96mm x 96mm x 100mm, IP20, 2 binary outputs, Ethernet interface with Modbus TCP, galvanically separated voltage converter, 4 analogue outputs, serial. Cut/Comm. Ratio: RS485 / Modbus RTU

This text is machine translated.

What kind of Digital Panel Meters are you looking for?