• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KM2200-2EA40-1CA1

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Reading type

Energy consumption

Type

7KM2200-2EA40-1CA1

Reading range (max.)

65 A

Display technology

LCD

Operating voltage

400 V

Direct measurement

Purchase/supply

Digital

65 A

6

12

Electronic

IP40

M-bus (wired)

Effecive and reactive power

Two-tariff

Electrical

S0

Three conductor/four conductor

65 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879371 Siemens 7KM2200-2EA40-1CA1

User & Safety Instructions

User & Safety Instructions 2879371 Siemens 7KM2200-2EA40-1CA1

What kind of Digital Panel Meters are you looking for?