• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KM3120-2BA01-1HA0 Panel meter Graphic display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Panel meter

Manufacturer's standards (no certificate)

Features

Graphic display

Interfaces

Modbus RTU

96

96 mm

56 mm

2

2

0

0

0

3

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403518 Siemens 7KM3120-2BA01-1HA0 Panel meter Graphic display

Description

SENTRON PAC3120, calibrated MID, LCD 96X96 mm Power monitoring device, control panel device for measuring electrical variables, protocol: Modbus RTU, with graphical display, Ue 230/400 V, 50Hz, Ie x/1 A or x/5 A AC, additional optional auxiliary power supply 100 ... 250 V +-10% AC/DC screw connection SENTRON 7KM PAC3120 multi-function measuring device for the precise recording of all important electrical measurements in power distribution for the evaluation of plant states and network quality in the process and manufacturing industry, as well as for critical infrastructures such as hospitals and data centers. The 7KM PAC3120 multifunction measuring device detects precise, reproducible and reliable all important electrical parameters for the feed, electrical outputs or individual consumers. It not only provides comprehensive information about your electrical installation and power distribution but also important measurement values for assessing the condition of your system. For further processing of the measurement data, the devices can be integrated very easily in higher-level automation and energy management systems via Modbus RTU. The 7KM PAC measuring instruments are available in various versions, suitable for the scope of their requirements. SENTRON PAC - specialists in measuring data acquisition

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.