• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KM4212-0BA00-2AA0 DIN-rail mounted tester

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN-rail mounted tester

Reading type

cos phi

Type

7KM4212-0BA00-2AA0

Reading range (max.)

690 V

Display technology

LCD

Interfaces

LAN

96

96 mm

82 mm

2

2

0

0

0

3

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044922 Siemens 7KM4212-0BA00-2AA0 DIN-rail mounted tester

Description

SENTRON, MEASURING DEVICE, 7KM PAC4200, LCD, L-L: 690 V, L-N: 400 V, 5 A, 3-phase, Modbus TCP, optional Modbus RTU / PROFINET / PROFIBUS / DI / DO, apparent / active / reactive energy / cos phi, harmonics: 2. - 64., THD, class 0.2 gem IEC61557-12 or Class 0.2 S purr IEC62053-22, wide-voltage power supply, AC/DC, ring-type cable terminal meter for power quality measurement SENTRON 7KM PAC4200 for the precise recording of all important electrical variables in power distribution for the assessment of plant states and power quality in the process and manufacturing industry, but also for critical infrastructures such as hospitals and data centers.The 7KM PAC4200 power analysis instrument records all important electrical characteristics precisely, reproducible and reliable for feeding, electrical outlets or individual consumers. It not only provides comprehensive information about your electrical installation and power distribution but also important measurement values for assessing the condition of your system and power quality. Thanks to their wide range of communication options, the devices can be easily integrated into higher-level automation and energy management systems via Modbus TCP, PROFINET, PROFIBUS and Modbus RTU for further processing of the measurement data. Additional modules can be used to implement further digital inputs and outputs, analog inputs, N-conductor direct measurement, differential current measurement or RS485 gateway functionality.The 7KM PAC measuring instruments are available in various variants to match the scope of their requirements.SENTRON PAC - specialists in measurement recording.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.