• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KM4220-1BA01-1EA0

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Reading type

Active energy

Reading range (min.)

45 Hz

Type

7KM4220-1BA01-1EA0

Reading range (max.)

690 V

Display technology

LCD, graphic

Recess width

96 mm

Recess height

96 mm

Operating voltage

48 V DC

Dim

(W x H) 96 mm x 96 mm

Features

Colour display

Width

96 mm

Height

96 mm

Interfaces

Screw terminal

96

96 mm

56 mm

2

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190137 Siemens 7KM4220-1BA01-1EA0

Description

SENTRON PAC4220, Power metering and monitoring device with color graphics TFT display PMD-III gem IEC61557-12 Active energy Class 0.2 (Class 0.2 s pursuant IEC62053-22) 96x96 mm, 3-phase, 45 - 65 Hz UE Nominal: 690/400 V IE nominal: x/1A or x/5A DC Low-voltage power supply 24 to 48 V +-25% screw terminal connection Panel-mounted device for measuring electrical quantities apparent / active / reactive energy / cos phi / THDu / THDi / straight and odd harmonic each phase up to 64. Power quality measurement device SENTRON 7KM PAC4200 for accurate recording of all important electrical measurements in power distribution systems for the assessment of plant conditions and network quality in the process and manufacturing industries, as well as for critical infrastructures such as hospitals and data centers.
The 7KM PAC4200 mains analysis device detects precise, reproducible and reliable all important electrical characteristics for feeding, electrical outputs or individual consumers. It not only provides comprehensive information about your electrical installation and power distribution but also important measurement values for assessing the condition of your system and power quality. Thanks to their wide range of communication options, the devices can be easily integrated into higher-level automation and energy management systems via Modbus TCP, PROFINET, PROFIBUS and Modbus RTU for further processing of the measurement data. Additional modules allow further digital inputs and outputs, analog inputs, N-conductor direct measurement, differential current measurement or RS485 gateway functionality to be realized.
The 7KM PAC measuring instruments are available in various versions, suitable for the scope of their requirements.
SENTRON PAC - specialists in measuring data acquisition

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.