• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KT1655 Meter

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of digital outputs: 1
  • Relative humidity / at 25 °C/ without condensation / during operation: 80%
  • Ambient temperature / during operation: -25°C to +55°C
Product type

Meter

Reading type

Apparent power

Active power

Reactive power

Type

7KT1655

Reading range (max.)

63 A

Display technology

LCD

IP20

Operating voltage

230 V

Dim

(L x W x H) 63 x 35.8 x 90 mm

Width

35.8 mm

Height

90 mm

Length

63 mm

Interfaces

Modbus RTU

Display

Digital

Current load

65 A

Counter type

Top Hat rail meter

Own consumption

0.45 W

Operating voltage

230 V

Direct measurement

Purchase/supply

Digital

63 A

4

10

Electronic

IP40

None

Effecive and reactive power

Two-tariff

Electrical

S0

Three conductor/four conductor

63 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1891712 Siemens 7KT1655 Meter

User & Safety Instructions

User & Safety Instructions 1891712 Siemens 7KT1655 Meter

Description

SENTRON PAC1600, meter, 7KT, LCD, L-N: 230 V, 63 A, DIN rail device, 1-phase, S0, apparent/active / reactive energy, self-supplied, screw connection

This text is machine translated.

What kind of Digital Panel Meters are you looking for?