• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KT1673 Meter

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of digital outputs: 2
  • Relative humidity / at 25 °C/ without condensation / during operation: 80%
  • Ambient temperature / during operation: -25°C to +55°C
Product type

Meter

Reading type

Apparent power

Active power

Reactive power

Type

7KT1673

Reading range (max.)

5 A

Display technology

LCD

IP20

Operating voltage

240 V DC

Dim

(L x W x H) 63 x 71.6 x 90 mm

Weight

285 g

Width

71.6 mm

Height

90 mm

Length

63 mm

Interfaces

Modbus RTU

Display

Digital

Current load

5 A

MID-approved

Yes

Counter type

Top Hat rail meter

Operating voltage

230/400 V

Documents & Downloads

Datasheet

Datasheet 1891758 Siemens 7KT1673 Meter

User & Safety Instructions

User & Safety Instructions 1891758 Siemens 7KT1673 Meter

Description

SENTRON PAC1600, meter, 7KT, LCD, L-L 400 V, L-N: 230V, 5A, DIN rail device, 3-phase, S0+ MID, apparent/active / reactive energy, self-supplied, screw connection

This text is machine translated.

What kind of Digital Panel Meters are you looking for?