• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KT5604 Service hours counter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Time counter 72x 72mm AC 230V 60Hz without terminal cover

Technical specifications

Type

7KT5604

Product type

Service hours counter

67.5

Analogue

67.5 mm

AC

44 mm

2

72 mm

72 mm

None

IP00

7

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044943 Siemens 7KT5604 Service hours counter

Description

Time counter 72x 72mm AC 230V 60Hz without terminal cover SENTRON PAC - specialists in measuring data acquisition

This text is machine translated.