• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KT5806 Service hours counter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer, mechanical, 115V, 60Hz

Technical specifications

Type

7KT5806

Product type

Service hours counter

DIN rail

36

Analogue

90 mm

AC

64 mm

2

36 mm

45 mm

None

IP20

7

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044948 Siemens 7KT5806 Service hours counter

Description

Time counter, mechanical, 115V, 60Hz SENTRON PAC - specialists in the recording of measured values

This text is machine translated.