SITRANS TS200 temperature sensor (Ø 3.5/3mm) Pt100 Kl.A with fast response time, sensor length 24 mm and integrated process connection NPT 1/4. Ink...
Sensor type Pt100
-50 up to 120 °C
Technical specifications
Product type
Temperature sensor
Sensor type
Pt100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
120 °C
Dim
(Ø) 3.5 mm
Probe length
24 mm
Weight
0.04 kg
Temperature reading range
-50 up to 120 °C
(Ø)
3.5 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3752559 Siemens 7MC7216-5CB14-0AA0 Temperature sensor -50 up to 120 °C Sensor type Pt100
Description
SITRANS TS200 temperature sensor (Ø 3.5/3mm) Pt100 Kl.A with fast response time, sensor length 24 mm and integrated process connection NPT 1/4. Including IO-Link/4…20mA output, stainless steel housing 316L
This text is machine translated.
Description
SITRANS TS200 temperature sensor (Ø 3.5/3mm) Pt100 Kl.A with fast response time, sensor length 24 mm and integrated process connection NPT 1/4. Including IO-Link/4…20mA output, stainless steel housing 316L