User & Safety Instructions 3641927 Siemens 7MH51053HD00 7MH5105-3HD00 SIWAREX WL250 ST-S SA 250KG C3
Description
SIWAREX WL250 ST-S SA 250kg C3 scale cell, strain gauge in tractive force / single Point, rated load 250kg, accuracy class C3, connection cable 6m, 4 wire, Stainless steel material EN 1.4542, housing protection type IP67 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL250 ST-S SA 250kg C3 scale cell, strain gauge in tractive force / single Point, rated load 250kg, accuracy class C3, connection cable 6m, 4 wire, Stainless steel material EN 1.4542, housing protection type IP67 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.