User & Safety Instructions 3641942 Siemens 7MH51063AD01 7MH5106-3AD01 SIWAREX WL230 BB-S SA 100kg C3 EX scale
Description
SIWAREX WL230 BB-S SA 100kg C3 Ex scale cell, bending beam / multi Point strain gauge, 100 kg rated load, accuracy class C3, connection cable 3M, 4 wire, Material Stainless Steel EN 1.4542, Housing Protection Type IP68, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL230 BB-S SA 100kg C3 Ex scale cell, bending beam / multi Point strain gauge, 100 kg rated load, accuracy class C3, connection cable 3M, 4 wire, Material Stainless Steel EN 1.4542, Housing Protection Type IP68, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.