• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7MH51063LD01 7MH5106-3LD01 SIWAREX WL230 BB-S SA 350kg C3 Ex

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Load cell

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641945 Siemens 7MH51063LD01 7MH5106-3LD01 SIWAREX WL230 BB-S SA 350kg C3 Ex

Description

SIWAREX WL230 BB-S SA 350kg C3 Ex scale cell, bending beam strain gauge / multi Point, rated load 350kg, accuracy class C3, connection cable 3M, 4 wire, Material Stainless Steel EN 1.4542, Housing Protection Type IP68, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.

This text is machine translated.