User & Safety Instructions 3641947 Siemens 7MH51063LE01 7MH5106-3LE01 SIWAREX WL230 BB-S SA 350kg C4 Ex
Description
SIWAREX WL230 BB-S SA 350kg C4 Ex scale cell, bending beam strain gauge / multi Point, rated load 350kg, accuracy class C4, connection cable 3M, 4 wire, Material: stainless steel EN 1.4542, housing protection type IP68, with explosion protection 4 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL230 BB-S SA 350kg C4 Ex scale cell, bending beam strain gauge / multi Point, rated load 350kg, accuracy class C4, connection cable 3M, 4 wire, Material: stainless steel EN 1.4542, housing protection type IP68, with explosion protection 4 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
This text is machine translated.
What kind of Scales Accessories are you looking for?