• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7MH51106AD00 7MH5110-6AD00 SIWAREX WL270 CP-S SB 100T C3 WEIGHING CELL

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Load cell

Weighing plate

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641982 Siemens 7MH51106AD00 7MH5110-6AD00 SIWAREX WL270 CP-S SB 100T C3 WEIGHING CELL

Description

SIWAREX WL270 CP-S SA 100t C3 scale cell, strain gauge in compression design / multi-Point, rated load 100t, accuracy class C3, connection cable 15m, 4 wire, Stainless steel material EN 1.4542, housing protection type IP68 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.

This text is machine translated.