User & Safety Instructions 3642002 Siemens 7MH51133JD01 7MH5113-3JD01 SIWAREX WL280 RN-S SA 280kg C3 EX scale
Description
SIWAREX WL280 RN-S SA 280kg C3 EX scale, strain gauge ring torsion / multi Point design, load rating 280kg, accuracy class C3, connection cable 3M, 4 wire, Material Stainless Steel EN 1.4542, Housing Protection Type IP68, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL280 RN-S SA 280kg C3 EX scale, strain gauge ring torsion / multi Point design, load rating 280kg, accuracy class C3, connection cable 3M, 4 wire, Material Stainless Steel EN 1.4542, Housing Protection Type IP68, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
This text is machine translated.
What kind of Scales Accessories are you looking for?