User & Safety Instructions 3642007 Siemens 7MH51134LD00 7MH5113-4LD00 WEIGHING CELL SIWAREX WL280 RN-S SA 3.5T C3
Description
SIWAREX WL280 RN-S SA 3.5t C3 suspension cell, ring torsion / multi-Point strain gauge, 3.5t nominal load, accuracy class C3, 3M connection cable, 4 wire, Stainless steel material EN 1.4542, housing protection type IP68 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL280 RN-S SA 3.5t C3 suspension cell, ring torsion / multi-Point strain gauge, 3.5t nominal load, accuracy class C3, 3M connection cable, 4 wire, Stainless steel material EN 1.4542, housing protection type IP68 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.