User & Safety Instructions 3642038 Siemens 7MH51146DL01 7MH5114-6DL01 Weighing cell SIWAREX WL270 K-S CA 130t 0.1% ex
Description
Weighing cell SIWAREX WL270 K-S CA 130t 0.1% Ex, strain gauge in compression design / Multi Point, rated load 130t, accuracy class 0.1%, connection cable 20m, 4 wire, Material steel painted, housing protection type IP66, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
Weighing cell SIWAREX WL270 K-S CA 130t 0.1% Ex, strain gauge in compression design / Multi Point, rated load 130t, accuracy class 0.1%, connection cable 20m, 4 wire, Material steel painted, housing protection type IP66, with explosion protection SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.