• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7MH51201AQ00 7MH5120-1AQ00 Horizontal cell SIWAREX WL260 SP-S AE 1kg 0.015%

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Load cell

Weighing plate

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642081 Siemens 7MH51201AQ00 7MH5120-1AQ00 Horizontal cell SIWAREX WL260 SP-S AE 1kg 0.015%

Description

SIWAREX WL 260 SP-S AE 1kg 0.015% scale, strain gauge in platform / single Point, rated load 1kg, accuracy class 0.015%, connection cable 40cm, 4 wire, Material Aluminium, housing protection IP65 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.

This text is machine translated.