User & Safety Instructions 3642089 Siemens 7MH51213HD00 7MH5121-3HD00 SIWAREX WL230 SB-S CA 250KG C3
Description
SIWAREX WL230 SB-S CA 250kg C3 scale cell, shear bar/multi Point strain gauge, rated load 250kg, accuracy class C3, connection cable 4m, 4 wire, Material: nickel-plated steel, housing protection type IP67 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.
SIWAREX WL230 SB-S CA 250kg C3 scale cell, shear bar/multi Point strain gauge, rated load 250kg, accuracy class C3, connection cable 4m, 4 wire, Material: nickel-plated steel, housing protection type IP67 SIWAREX load cells from Siemens are suitable for use in static and dynamic weighing systems. They enable high-precision weight recording in platform, container, belt or crane scales as well as in metering and filling systems. The load cells work on the basis of analog strain gauges (DMS) and are designed as full bridges. They cover a wide range of nominal loads - from a few kilograms to several tons - and are available in various designs and materials. They are suitable for use in harsh industrial environments and meet protection classes up to IP68.