• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7ML56311BB000HB0 1 pc(s)

Image similar
Type
7ML5631-1BB00-0HB0
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pointek CLS200 RF capacitive limit switch, cable version. Records borderline level and separation layer in liquids, bulk materials, sludges and shawls...

Our service for you

Technical specifications

Type

7ML5631-1BB00-0HB0

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045072 Siemens 7ML56311BB000HB0 1 pc(s)

Description

Pointek CLS200 RF capacitive limit switch, cable version. Records borderline level and separating layer in liquids, solids, sludges and foam Optional rope extensions up to 30m (98.43ft), adjustable sensitivity, ignores material build-up on the probe.

This text is machine translated.