• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7ML56501BA000HB0 1 pc(s)

Image similar
Type
7ML5650-1BA00-0HB0
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pointek CLS300 RF Capacitive Limit Switch, Rod design. Records borderline and separating layer in aggressive liquids, bulk materials, sludge...

Our service for you

Technical specifications

Type

7ML5650-1BA00-0HB0

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045073 Siemens 7ML56501BA000HB0 1 pc(s)

Description

Pointek CLS300 RF Capacitive Limit Switch, Rod design. Records borderline and separating layer in aggressive liquids, bulk materials, sludges and foam. Adjustable immersion depth of 1m (3.28ft), adjustable sensitivity, with Active Shield to ignore material build-up on the probe.

This text is machine translated.