• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7PG1121-2DD34-0CF1 3 makers 125 V DC Piece 1 pc(s)

Image similar
Packaging type
Piece
Operating voltage
125 V DC
Contact type
3 makers
Type
7PG1121-2DD34-0CF1
Features
+ flyback diode
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha relay AR212SB, two elements, drop flap hand reset, contacts hand reset, contact handling: 3 S / 3 S, six contacts, no ...

Our service for you

Technical specifications

Packaging type

Piece

Type

7PG1121-2DD34-0CF1

Operating voltage

125 V DC

Contact type

3 makers

Features

+ flyback diode

Content

1 pc(s)

RoHS-compliant

Yes

103.5

177 mm

247.5 mm

3

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190153 Siemens 7PG1121-2DD34-0CF1 3 makers 125 V DC Piece 1 pc(s)

Description

Alpha relay AR212SB, two elements, drop flap hand reset, contacts hand reset, contact flow: 3 S / 3 S, six contacts, no additional time delay, housing size E4 (4U high) Rated voltage: 125 V DC, reverse diode for EMC interference suppression: Fitted

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?