• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7SX8000-3CB50-1CA0 7SX80003CB501CA0 Safety relay No. of relay outputs: 8 No. of digital inputs: 4

1/3
Image similar
Product type
Safety relay
No. of relay outputs
8
Type
7SX8000-3CB50-1CA0
Probe inputs
17
Dim
(L x W x H) 229 x 74 x 266 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

7SX8000-3CB50-1CA0

Product type

Safety relay

No. of relay outputs

8

Probe inputs

17

Dim

(L x W x H) 229 x 74 x 266 mm

No. of digital inputs

4

Width

74 mm

Height

266 mm

Length

229 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753698 Siemens 7SX8000-3CB50-1CA0 7SX80003CB501CA0 Safety relay No. of relay outputs: 8 No. of digital inputs: 4

Description

7SX800 Universal Protection Device, BE: 17, BA: 8 (7 fast, 1 life), I: 4 (3x protection, 1x sensitive), U: 4 (standard), Housing: 1/6 x 19, 8 LEDs, 9 function keys, Ethernet: Optical, serial interface, Control unit: integrated, display type: color display, front design: standard, auxiliary voltage: DC 24 V - 250 V, AC 100 V - 230 V, modules: PS050 + IO050

This text is machine translated.