
Technical specifications
- Net weight: 515 g
- Product type
Distribution door
- Factory colour
White
- Dim
(L x W x H) 500 cm x 282 mm x 492 mm
- No. of rows
3
- Content
1 pc(s)
- Material
Plastic
- Width
282 mm
- Height
492 mm
- Length
500 cm
- Depth
12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419032 Siemens 8GB50035KM01 SIMBOX plastic door white 3-row Distribution door No. of rows 3 Plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419032 Siemens 8GB50035KM01 SIMBOX plastic door white 3-row Distribution door No. of rows 3 Plastic White 1 pc(s)
Description
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























