• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GF93182 ISO supporting stand low N/PE for assembly on DIN rail 35mm (1 set = 2 pieces) Support bracket 10 pc(s)

Image similar
Product type
Support bracket
Dim
(W x H) 40 mm x 47 mm
Content
10 pc(s)
Width
40 mm
Height
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 22g
Product type

Support bracket

Dim

(W x H) 40 mm x 47 mm

Content

10 pc(s)

Width

40 mm

Height

47 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796441 Siemens 8GF93182 ISO supporting stand low N/PE for assembly on DIN rail 35mm (1 set = 2 pieces) Support bracket 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1796441 Siemens 8GF93182 ISO supporting stand low N/PE for assembly on DIN rail 35mm (1 set = 2 pieces) Support bracket 10 pc(s)

Description

ISO supporting stand low N/PE for assembly on DIN rail 35mm (1 set = 2 pieces)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?