• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK40516KK11 Alpha 160/400 DIN, quick mounting kit for installation fittings Assembly Kit 1 pc(s)

Image similar
Product type
Assembly Kit
Dim
(W x H x D) 250 x 900 x 210 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 2750 g
Product type

Assembly Kit

Dim

(W x H x D) 250 x 900 x 210 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

900 mm

Depth

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637835 Siemens 8GK40516KK11 Alpha 160/400 DIN, quick mounting kit for installation fittings Assembly Kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637835 Siemens 8GK40516KK11 Alpha 160/400 DIN, quick mounting kit for installation fittings Assembly Kit 1 pc(s)

Description

Alpha 400 DIN Quick mounting kit for DIN rail mounting units Series spacing 150mm H=900 B=250 The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors. The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel. Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?