• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK48538KK02 alpha 630/1600 DIN longitudinal rails 2 pieces longitudinal rails, H=1800mm for depth 250/320mm Sid

Image similar
Product type
Side rail
Content
1 Set
Height
1800 mm
Depth
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 3507 g
Product type

Side rail

Content

1 Set

Height

1800 mm

Depth

250 mm

Documents & Downloads

Datasheet

Datasheet 2583298 Siemens 8GK48538KK02 alpha 630/1600 DIN longitudinal rails 2 pieces longitudinal rails, H=1800mm for depth 250/320mm Sid

User & Safety Instructions

User & Safety Instructions 2583298 Siemens 8GK48538KK02 alpha 630/1600 DIN longitudinal rails 2 pieces longitudinal rails, H=1800mm for depth 250/320mm Sid

Description

alpha 630/1600 DIN longitudinal rails 2 pieces longitudinal rails, H=1800mm for depth 250/320mm the alpha installation distributors - a complete system of wall and stand distributors for the installation of devices up to 1250 A. alpha - the system idea counts. alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular design, the device-specific assembly kits can be integrated into various distribution variants. This facilitates planning and assembly. The assembly is done individually and project-specific. The SIMARIS configuration configuration software supports a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for the safe, efficient electrical infrastructure in buildings and industry, from the planning stage to the documentation of the ALPHA.www.siemens.de/alpha Siemens power distribution and installation distribution boards.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?