• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK91000KK17 alpha 1250 DIN flange plate with 4 x rubber grommets 8HC6900 IP55 Cable router Steel 1 pc(s)

Image similar
Product type
Cable router
Type
4 x cable grommet
Content
1 pc(s)
Material
Steel
Surface protection
Lacquered
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class IP55
  • Net weight 250 g
  • Surface treatment: Painted
Product type

Cable router

Type

4 x cable grommet

Content

1 pc(s)

Material

Steel

Lacquered

Steel

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263543 Siemens 8GK91000KK17 alpha 1250 DIN flange plate with 4 x rubber grommets 8HC6900 IP55 Cable router Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263543 Siemens 8GK91000KK17 alpha 1250 DIN flange plate with 4 x rubber grommets 8HC6900 IP55 Cable router Steel 1 pc(s)

Description

Alpha 1250 DIN Cable entry flange for lower flange opening in base plate Old version with 4 x rubber sleeves 8HC6900 Steel plate IP58 Flange opening 186mm x 198mm The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?