
Technical specifications
- Net weight: 149 g
- Product type
Separator
- Content
1 pc(s)
- Material
Plastic
- Height
600 mm
Lacquered
Plastic
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796168 Siemens 8GK91014KK01 Alpha 400/630 DIN, general distributor accessories, vertical dividers, H=600 Separator Plastic 1 pc
User & Safety Instructions
User & Safety Instructions 1796168 Siemens 8GK91014KK01 Alpha 400/630 DIN, general distributor accessories, vertical dividers, H=600 Separator Plastic 1 pc
Description
Alpha 400/630/1250 DIN vertical plastic partition, H=600mm The Alpha installation distributor – a complete system of wall and stand distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.
This text is machine translated.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.
This text is machine translated.










