
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 228 g
- Product type
Circuit breaker kit
- Content
1 pc(s)
- Material
Plastic
- Height
900 mm
Lacquered
Plastic
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743497 Siemens 8GK91016KK01 CIRCUIT BREAKER 25KA 2P C13 Circuit breaker kit Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743497 Siemens 8GK91016KK01 CIRCUIT BREAKER 25KA 2P C13 Circuit breaker kit Plastic 1 pc(s)
Description
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C13






























