• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK96014KK21 Alpha 630 DIN, cover height=600mm, width=500mm, cut-out 8x 12HP Terminal cover No. of rows 4 Plasti

Image similar
Product type
Terminal cover
Factory colour
Light grey
Dim
(W x H) 500 mm x 600 mm
No. of rows
4
No. of partitions
96
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal cover

Factory colour

Light grey

Dim

(W x H) 500 mm x 600 mm

No. of rows

4

No. of partitions

96

Type

With neckline

Content

10 pc(s)

Material

Plastic

Width

500 mm

Height

600 mm

Grey

500

600 mm

4

FALSE

FALSE

Plastic

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263550 Siemens 8GK96014KK21 Alpha 630 DIN, cover height=600mm, width=500mm, cut-out 8x 12HP Terminal cover No. of rows 4 Plasti

User & Safety Instructions

User & Safety Instructions 2263550 Siemens 8GK96014KK21 Alpha 630 DIN, cover height=600mm, width=500mm, cut-out 8x 12HP Terminal cover No. of rows 4 Plasti

Description

Alpha 400/630/1250 DIN field cover with cut-out H=600mm, B=500mm, cut-out 8x 12TE Minimum order quantity 10 units Delivery without support The installation distributors Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?