
Technical specifications
- Net weight: 229 g
- Product type
Busbar mount
- Number of pins
5
- Content
1 pc(s)
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796123 Siemens 8GK96500KK00 Alpha 400/630, Busbar holder 5-pin, 40mm-system assembly directly on spar Busbar mount 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796123 Siemens 8GK96500KK00 Alpha 400/630, Busbar holder 5-pin, 40mm-system assembly directly on spar Busbar mount 1 pc(s)
Description
Alpha 400/630/1250 DIN busbar bracket 5-pin, 40mm-system Mounting directly on beam The installation distributor Alpha - a complete system of wall- and pedestal distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.
This text is machine translated.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









