• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK97360KK20 Alpha 630/1600 DIN, copper busbars 30x10mm, 630A, L=500 Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Width
30
Model
Other
Height
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

30

Other

10 mm

Untreated

491 m

630 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045117 Siemens 8GK97360KK20 Alpha 630/1600 DIN, copper busbars 30x10mm, 630A, L=500 Copper rail 1 pc(s)

Description

Alpha copper busbar 630A 30x 10mm, 630A, L=500mm The Alpha installation distributor – a complete system of wall and pedestal distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.