• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK99100KK07 Filler plug 10mm pack 50 pcs Blind use Plastic 50 pc(s)

Image similar
Product type
Blind use
Content
50 pc(s)
Material
Plastic
Material
Plastic
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 10 g
Product type

Blind use

Content

50 pc(s)

Material

Plastic

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263547 Siemens 8GK99100KK07 Filler plug 10mm pack 50 pcs Blind use Plastic 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2263547 Siemens 8GK99100KK07 Filler plug 10mm pack 50 pcs Blind use Plastic 50 pc(s)

Description

Alpha blind plugs 10mm pack 50 pcs The Alpha installation distributors - a complete system of wall and stand distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?